LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HV05W8F1304T5E product image
  • HV05W8F1304T5E thumbnail 1
  • HV05W8F1304T5E thumbnail 2
  • HV05W8F1304T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HV05W8F1304T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HV05W8F1304T5E
LCSC Part #
C2778939
Packaging
0805
Customer #
Key Attributes
RES 1.3MΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL HV05W8F1304T5E
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0085$ 0.43
500+$ 0.0067$ 3.35
1,500+$ 0.0057$ 8.55
5,000+$ 0.0048$ 24.00
25,000+$ 0.0043$ 107.50
50,000+$ 0.004$ 200.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance1.3MΩ
Operating Temperature-55℃~+155℃
Voltage Rating400V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece