Chau Light ZGY8402(ITR)
| Manufacturer | Chau LightAsian Brands |
| MPN | ZGY8402(ITR) |
| LCSC Part # | C277757 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 6mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 6mm | |
| Width | 6mm | |
| Height | 11.6mm | |
| Slit Width | - | |
| Length | 14mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 6mm | |
| Width | 6mm | |
| Height | 11.6mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 14mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ZGY8402(ITR) consists of an infrared emitting diode and an NPN silicon phototransistor, housed side by side in a black thermoplastic package on a converging optical axis. The phototransistor normally receives radiation only from the infrared emitting diode. When an object is placed between them, the phototransistor will be unable to receive the radiation.
Features
AI Translation
- High reliability, high radiation intensity, low-voltage drive
- Fast response speed, high sensitivity
- Peak sensing wavelength λp = 940 nm
- Lead-free materials, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart electronic products
- Industrial machinery and equipment
In-Stock: 210
210 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1006 | $ 0.50 |
| 50+ | $ 0.0795 | $ 3.98 |
| 150+ | $ 0.0702 | $ 10.53 |
| 500+ | $ 0.0623 | $ 31.15 |
| 2,500+ | $ 0.056 | $ 140.00 |
| 5,000+ | $ 0.0528 | $ 264.00 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 6mm | |
| Width | 6mm | |
| Height | 11.6mm | |
| Slit Width | - | |
| Length | 14mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 6mm | |
| Width | 6mm | |
| Height | 11.6mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 14mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ZGY8402(ITR) consists of an infrared emitting diode and an NPN silicon phototransistor, housed side by side in a black thermoplastic package on a converging optical axis. The phototransistor normally receives radiation only from the infrared emitting diode. When an object is placed between them, the phototransistor will be unable to receive the radiation.
Features
AI Translation
- High reliability, high radiation intensity, low-voltage drive
- Fast response speed, high sensitivity
- Peak sensing wavelength λp = 940 nm
- Lead-free materials, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart electronic products
- Industrial machinery and equipment
C277757 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



