Chau Light ZGY150-F2(ITR)
| Manufacturer | Chau LightAsian Brands |
| MPN | ZGY150-F2(ITR) |
| LCSC Part # | C277756 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 5mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 5.8mm | |
| Slot Width | 5mm | |
| Height | 10mm | |
| Slit Width | - | |
| Length | 12.7mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 15mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 5.8mm | |
| Slot Width | 5mm | |
| Height | 10mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 12.7mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 15mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiant intensity, low forward voltage
- Fast response time, high photosensitivity
- Peak wavelength λp = 940 nm
- Lead-free, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart consumer electronics
- Industrial intelligent equipment
- Security & surveillance applications
In-Stock: 2,740
2,740 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1623 | $ 0.81 |
| 50+ | $ 0.1296 | $ 6.48 |
| 150+ | $ 0.1155 | $ 17.33 |
| 500+ | $ 0.0881 | $ 44.05 |
| 2,500+ | $ 0.0804 | $ 201.00 |
| 5,000+ | $ 0.0757 | $ 378.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 5.8mm | |
| Slot Width | 5mm | |
| Height | 10mm | |
| Slit Width | - | |
| Length | 12.7mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 15mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 5.8mm | |
| Slot Width | 5mm | |
| Height | 10mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 12.7mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 15mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiant intensity, low forward voltage
- Fast response time, high photosensitivity
- Peak wavelength λp = 940 nm
- Lead-free, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart consumer electronics
- Industrial intelligent equipment
- Security & surveillance applications
C277756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



