Chau Light ZGY152GK(ITR)
| Manufacturer | Chau LightAsian Brands |
| MPN | ZGY152GK(ITR) |
| LCSC Part # | C277745 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 4mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Slot Width | 4mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Slot Width | 4mm | |
| Load Voltage | 400mV |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
In-Stock: 800
800 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1762 | $ 0.88 |
| 50+ | $ 0.1353 | $ 6.77 |
| 150+ | $ 0.1292 | $ 19.38 |
| 500+ | $ 0.1073 | $ 53.65 |
| 2,500+ | $ 0.0976 | $ 244.00 |
| 5,000+ | $ 0.0917 | $ 458.50 |
Standard Packaging150/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Slot Width | 4mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Slot Width | 4mm | |
| Load Voltage | 400mV |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
C277745 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



