LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5051511200 product image
  • 5051511200 thumbnail 1
  • 5051511200 thumbnail 2
  • 5051511200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5051511200RoHS

Manufacturer
MPN
5051511200
LCSC Part #
C277703
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 12POS 2mm SINGLE ROW
Datasheetpdf iconMOLEX 5051511200
Custom CablesMOQ 1pc
In-Stock: 4,390
4,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1147$ 0.57
50+$ 0.0929$ 4.65
150+$ 0.082$ 12.30
500+$ 0.0738$ 36.90
2,500+$ 0.0673$ 168.25
5,000+$ 0.064$ 320.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Flame Retardant RatingUL94V-2
Pitch2mm
Reference SeriesDuraClik(MX 2.0)
Pins Structure1x12P
Number of Rows1
Plastic MaterialPA
ColorBlack
Number of PINs Per Row12
Row Spacing-
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.