LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5051511000 product image
  • 5051511000 thumbnail 1
  • 5051511000 thumbnail 2
  • 5051511000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5051511000RoHS

Manufacturer
MPN
5051511000
LCSC Part #
C277666
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm SINGLE ROW
Datasheetpdf iconMOLEX 5051511000
Custom CablesMOQ 1pc
In-Stock: 10,330
10,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1072$ 0.54
50+$ 0.086$ 4.30
150+$ 0.0754$ 11.31
500+$ 0.0674$ 33.70
2,500+$ 0.0611$ 152.75
5,000+$ 0.0579$ 289.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Pitch2mm
Reference SeriesDuraClik(MX 2.0)
Pins Structure1x10P
Number of Rows1
Plastic MaterialPA
ColorBlack
Number of PINs Per Row10
Row Spacing-
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.