LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 310671071 product image
  • 310671071 thumbnail 1
  • 310671071 thumbnail 2
  • 310671071 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 310671071RoHS

Manufacturer
MPN
310671071
LCSC Part #
C277632
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.54mm SINGLE ROW
Datasheetpdf iconMOLEX 310671071
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3343$ 0.33
10+$ 0.2657$ 2.66
30+$ 0.2363$ 7.09
100+$ 0.1996$ 19.96
500+$ 0.1833$ 91.65
800+$ 0.1735$ 138.80
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.54mm
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorGray
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.