Siproin H7150-1
| Manufacturer | SiproinAsian Brands |
| MPN | H7150-1 |
| LCSC Part # | C277540 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50mA Low Power LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Siproin | |
| Packaging | SOT-23 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 50mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A set of three-terminal low power high voltage regulators implemented in CMOS technology. They allow input voltages as high as 18V. They are available with several fixed output voltages ranging from 2.1V to 5.0V. CMOS technology ensures low voltage drop and low quiescent current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain variable voltages and currents.
Features
AI Translation
- Low power consumption
- High input voltage (up to 15V)
- Low voltage drop
- Output voltage accuracy: tolerance ±2%
- Low temperature coefficient
- TO92, SOT89 and SOT23 package
Applications
AI Translation
- Battery-powered equipment
- Audio/Video equipment
- Communication equipment
In-Stock: 2,060
2,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0574 | $ 0.57 |
| 100+ | $ 0.0449 | $ 4.49 |
| 300+ | $ 0.0386 | $ 11.58 |
| 3,000+ | $ 0.0335 | $ 100.50 |
| 6,000+ | $ 0.0297 | $ 178.20 |
| 9,000+ | $ 0.0278 | $ 250.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



