LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP0707F470JT5E product image
  • HP0707F470JT5E thumbnail 1
  • HP0707F470JT5E thumbnail 2
  • HP0707F470JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP0707F470JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP0707F470JT5E
LCSC Part #
C2775240
Packaging
1210
Customer #
Key Attributes
RES 47000mΩ ±1% 0.75W 1210
Datasheetpdf iconUNI-ROYAL HP0707F470JT5E
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0112$ 0.22
200+$ 0.011$ 2.20
600+$ 0.0108$ 6.48
2,000+$ 0.0107$ 21.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)750mW
Resistance47Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece