YAGEO CC0805KKX7R7BB475
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CC0805KKX7R7BB475 |
| LCSC Part # | C277499 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 16V X7R 0805 |
| Description | 4.7uF ±10% 16V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
74,540 
74,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0261 | $ 0.52 |
200+ | $ 0.0202 | $ 4.04 |
600+ | $ 0.0169 | $ 10.14 |
3,000+ | $ 0.0149 | $ 44.70 |
9,000+ | $ 0.0132 | $ 118.80 |
21,000+ | $ 0.0123 | $ 258.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$