LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F301JT5E product image
  • HP06W2F301JT5E thumbnail 1
  • HP06W2F301JT5E thumbnail 2
  • HP06W2F301JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F301JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F301JT5E
LCSC Part #
C2774910
Packaging
1206
Customer #
Key Attributes
RES 30.1Ω ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F301JT5E
In-Stock: 4,300
4,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0082$ 0.82
1,000+$ 0.0066$ 6.60
5,000+$ 0.0058$ 29.00
10,000+$ 0.0052$ 52.00
50,000+$ 0.0048$ 240.00
100,000+$ 0.0045$ 450.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance30.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece