PULSE BBPY00201209121Y00
| Manufacturer | |
| MPN | BBPY00201209121Y00 |
| LCSC Part # | C27748671 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 3A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EMI ferrite beads are made of ferrite material that blocks high-frequency noise while allowing desired signals to pass, providing high impedance and noise attenuation to improve signal integrity/efficiency and reduce power consumption.
Features
AI Translation
- For power lines
- EMI compliant
- Reduced power consumption and improved system efficiency
- Operating temperature range: -55~+125°C
- Improved signal integrity
Applications
AI Translation
- Wearables
- Industrial
- Communications
- Consumer Electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0794 | $ 0.40 |
| 50+ | $ 0.0632 | $ 3.16 |
| 150+ | $ 0.055 | $ 8.25 |
| 500+ | $ 0.0489 | $ 24.45 |
| 2,500+ | $ 0.044 | $ 110.00 |
| 5,000+ | $ 0.0416 | $ 208.00 |
Standard Packaging20000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 3A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EMI ferrite beads are made of ferrite material that blocks high-frequency noise while allowing desired signals to pass, providing high impedance and noise attenuation to improve signal integrity/efficiency and reduce power consumption.
Features
AI Translation
- For power lines
- EMI compliant
- Reduced power consumption and improved system efficiency
- Operating temperature range: -55~+125°C
- Improved signal integrity
Applications
AI Translation
- Wearables
- Industrial
- Communications
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

