LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F1004T5E product image
Images for reference only

UNI-ROYAL HP06W2F1004T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F1004T5E
LCSC Part #
C2774811
Packaging
1206
Customer #
Key Attributes
RES 1MΩ ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F1004T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0072$ 0.72
1,000+$ 0.0057$ 5.70
5,000+$ 0.0048$ 24.00
10,000+$ 0.0043$ 43.00
50,000+$ 0.0039$ 195.00
100,000+$ 0.0036$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance1MΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece