LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3J0910T5E product image
Images for reference only

UNI-ROYAL HP05W3J0910T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3J0910T5E
LCSC Part #
C2774788
Packaging
0805
Customer #
Key Attributes
RES 91Ω ±5% 333mW 0805
Datasheetpdf iconUNI-ROYAL HP05W3J0910T5E
In-Stock: 15,400
15,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0016$ 0.16
1,000+$ 0.0015$ 1.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance91Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece