LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3F5111T5E product image
  • HP05W3F5111T5E thumbnail 1
  • HP05W3F5111T5E thumbnail 2
  • HP05W3F5111T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP05W3F5111T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3F5111T5E
LCSC Part #
C2774601
Packaging
0805
Customer #
Key Attributes
RES 5.11kΩ ±1% 333mW 0805
Datasheetpdf iconUNI-ROYAL HP05W3F5111T5E
In-Stock: 8,200
8,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0039$ 0.39
1,000+$ 0.0029$ 2.90
5,000+$ 0.0024$ 12.00
10,000+$ 0.0021$ 21.00
50,000+$ 0.0018$ 90.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance5.11kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece