LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP03W5J0432T5E product image
  • HP03W5J0432T5E thumbnail 1
  • HP03W5J0432T5E thumbnail 2
  • HP03W5J0432T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP03W5J0432T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP03W5J0432T5E
LCSC Part #
C2774405
Packaging
0603
Customer #
Key Attributes
RES 4.3kΩ ±5% 200mW 0603
Datasheetpdf iconUNI-ROYAL HP03W5J0432T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.003$ 0.30
1,000+$ 0.0022$ 2.20
5,000+$ 0.0017$ 8.50
10,000+$ 0.0016$ 16.00
50,000+$ 0.0013$ 65.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance4.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece