LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
66% OFF
MOLEX 879141246 product image
  • 879141246 thumbnail 1
  • 879141246 thumbnail 2
  • 879141246 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 879141246RoHS

Manufacturer
MPN
879141246
LCSC Part #
C277379
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 12POS 2.54mm DUAL ROW TH
Custom CablesMOQ 1pc
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3128$ 0.1064$ 0.11
10+$ 0.3048$ 0.1037$ 1.04
30+$ 0.2999$ 0.1020$ 3.06
100+$ 0.2935$ 0.0998$ 9.98
Standard Packaging450/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2.54mm
Contact MaterialCopper alloy
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeThrough Hole
Insulation Height2.29mm
Length of Mating Pin-
Number of PINs12P
Pitch2.54mm
Contact Plating-
Current Rating-
Voltage Rating (Max)-
Pin Structure2x6P
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging450
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.