LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL ES03W4F1003T5E product image
Images for reference only

UNI-ROYAL ES03W4F1003T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
ES03W4F1003T5E
LCSC Part #
C2772695
Packaging
0603
Customer #
Key Attributes
RES 100000Ω ±1% 0.25W 0603
Datasheetpdf iconUNI-ROYAL ES03W4F1003T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0148$ 0.01
200+$ 0.0058$ 1.16
500+$ 0.0056$ 2.80
1,000+$ 0.0055$ 5.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)250mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece