LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS07W2F330MT5E product image
  • CS07W2F330MT5E thumbnail 1
  • CS07W2F330MT5E thumbnail 2
  • CS07W2F330MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CS07W2F330MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CS07W2F330MT5E
LCSC Part #
C2772113
Packaging
1210
Customer #
Key Attributes
RES 33mΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL CS07W2F330MT5E
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0578$ 0.58
100+$ 0.0456$ 4.56
300+$ 0.0395$ 11.85
1,000+$ 0.0349$ 34.90
5,000+$ 0.0312$ 156.00
10,000+$ 0.0294$ 294.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance33mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece