LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS03W5F500LT5E product image
  • CS03W5F500LT5E thumbnail 1
  • CS03W5F500LT5E thumbnail 2
  • CS03W5F500LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CS03W5F500LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CS03W5F500LT5E
LCSC Part #
C2771787
Packaging
0603
Customer #
Key Attributes
RES 500mΩ ±1% 200mW 0603
Datasheetpdf iconUNI-ROYAL CS03W5F500LT5E
In-Stock: 4,650
4,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0187$ 0.94
500+$ 0.0146$ 7.30
1,500+$ 0.0123$ 18.45
5,000+$ 0.0109$ 54.50
25,000+$ 0.0097$ 242.50
50,000+$ 0.0091$ 455.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance500mΩ
Power(Watts)200mW
Operating Temperature-55℃~+155℃
Voltage Rating300V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece