LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
16% OFF
UNI-ROYAL CS03W5F470MT5E product image
  • CS03W5F470MT5E thumbnail 1
  • CS03W5F470MT5E thumbnail 2
  • CS03W5F470MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CS03W5F470MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CS03W5F470MT5E
LCSC Part #
C2771786
Packaging
0603
Customer #
Key Attributes
RES 47mΩ ±1% 200mW 0603
Datasheetpdf iconUNI-ROYAL CS03W5F470MT5E
In-Stock: 1,408
1,408 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0333$ 0.0280$ 0.03
10+$ 0.0263$ 0.0221$ 0.22
30+$ 0.0225$ 0.0189$ 0.57
100+$ 0.0202$ 0.0170$ 1.70
500+$ 0.0181$ 0.0152$ 7.60
1,000+$ 0.0171$ 0.0144$ 14.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance47mΩ
Power(Watts)200mW
Operating Temperature-55℃~+155℃
Voltage Rating300V
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece