LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 181207F8250T4E product image
  • 181207F8250T4E thumbnail 1
  • 181207F8250T4E thumbnail 2
  • 181207F8250T4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 181207F8250T4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
181207F8250T4E
LCSC Part #
C2768462
Packaging
1812
Customer #
Key Attributes
RES 825Ω ±1% 750mW 1812
Datasheetpdf iconUNI-ROYAL 181207F8250T4E
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0295$ 0.59
200+$ 0.0226$ 4.52
600+$ 0.0188$ 11.28
4,000+$ 0.0165$ 66.00
8,000+$ 0.0145$ 116.00
20,000+$ 0.0134$ 268.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1812
Power(Watts)750mW
Resistance825Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece