LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W4J015LT5E product image
  • 0805W4J015LT5E thumbnail 1
  • 0805W4J015LT5E thumbnail 2
  • 0805W4J015LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W4J015LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W4J015LT5E
LCSC Part #
C2767615
Packaging
0805
Customer #
Key Attributes
RES 15mΩ ±5% 250mW 0805
Datasheetpdf iconUNI-ROYAL 0805W4J015LT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0065$ 0.33
500+$ 0.0063$ 3.15
1,500+$ 0.0062$ 9.30
5,000+$ 0.0061$ 30.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)250mW
Resistance15mΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±1500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece