LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W4J013LT5E product image
  • 0805W4J013LT5E thumbnail 1
  • 0805W4J013LT5E thumbnail 2
  • 0805W4J013LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W4J013LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W4J013LT5E
LCSC Part #
C2767612
Packaging
0805
Customer #
Key Attributes
RES 13mΩ ±5% 250mW 0805
Datasheetpdf iconUNI-ROYAL 0805W4J013LT5E
In-Stock: 4,600
4,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0053$ 0.53
1,000+$ 0.0041$ 4.10
5,000+$ 0.0034$ 17.00
10,000+$ 0.003$ 30.00
50,000+$ 0.0027$ 135.00
100,000+$ 0.0025$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)250mW
Resistance13mΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±1500ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece