LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8D5102T5E product image
  • 0805W8D5102T5E thumbnail 1
  • 0805W8D5102T5E thumbnail 2
  • 0805W8D5102T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8D5102T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8D5102T5E
LCSC Part #
C2767402
Packaging
0805
Customer #
Key Attributes
RES 51kΩ ±0.5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8D5102T5E
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0052$ 0.26
500+$ 0.0041$ 2.05
1,500+$ 0.0034$ 5.10
5,000+$ 0.0029$ 14.50
25,000+$ 0.0026$ 65.00
50,000+$ 0.0024$ 120.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance51kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece