LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0603WAF240MT5E product image
  • 0603WAF240MT5E thumbnail 1
  • 0603WAF240MT5E thumbnail 2
  • 0603WAF240MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0603WAF240MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0603WAF240MT5E
LCSC Part #
C2767162
Packaging
0603
Customer #
Key Attributes
RES 24mΩ ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL 0603WAF240MT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0054$ 0.27
500+$ 0.0053$ 2.65
1,500+$ 0.0052$ 7.80
5,000+$ 0.0051$ 25.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance24mΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±1500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece