LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0603WAD1302T5E product image
  • 0603WAD1302T5E thumbnail 1
  • 0603WAD1302T5E thumbnail 2
  • 0603WAD1302T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0603WAD1302T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0603WAD1302T5E
LCSC Part #
C2766980
Packaging
0603
Customer #
Key Attributes
RES 13kΩ ±0.5% 100mW 0603
Datasheetpdf iconUNI-ROYAL 0603WAD1302T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0046$ 0.23
500+$ 0.0036$ 1.80
1,500+$ 0.003$ 4.50
5,000+$ 0.0026$ 13.00
25,000+$ 0.0023$ 57.50
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance13kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece