LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0402WGJ0156TCE product image
  • 0402WGJ0156TCE thumbnail 1
  • 0402WGJ0156TCE thumbnail 2
  • 0402WGJ0156TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0402WGJ0156TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGJ0156TCE
LCSC Part #
C2766892
Packaging
0402
Customer #
Key Attributes
RES 15MΩ ±5% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGJ0156TCE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.003$ 0.30
1,000+$ 0.0023$ 2.30
3,000+$ 0.0019$ 5.70
10,000+$ 0.0017$ 17.00
50,000+$ 0.0015$ 75.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance15MΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece