LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL LR061WF150MT5E product image
  • LR061WF150MT5E thumbnail 1
  • LR061WF150MT5E thumbnail 2
  • LR061WF150MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL LR061WF150MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
LR061WF150MT5E
LCSC Part #
C2765820
Packaging
1206
Customer #
Key Attributes
RES 15mΩ ±1% 1W 1206
Datasheetpdf iconUNI-ROYAL LR061WF150MT5E
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)1W
Resistance15mΩ
Voltage Rating-
TypeAlloy Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece