LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ07W2J0103T5E product image
  • CQ07W2J0103T5E thumbnail 1
  • CQ07W2J0103T5E thumbnail 2
  • CQ07W2J0103T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ07W2J0103T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ07W2J0103T5E
LCSC Part #
C2765693
Packaging
1210
Customer #
Key Attributes
RES 10kΩ ±5% 500mW 1210
Datasheetpdf iconUNI-ROYAL CQ07W2J0103T5E
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0124$ 0.62
500+$ 0.0097$ 4.85
1,500+$ 0.0082$ 12.30
5,000+$ 0.0072$ 36.00
25,000+$ 0.0065$ 162.50
50,000+$ 0.006$ 300.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance10kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece