LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4F330KT5E product image
  • CQ06W4F330KT5E thumbnail 1
  • CQ06W4F330KT5E thumbnail 2
  • CQ06W4F330KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4F330KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4F330KT5E
LCSC Part #
C2765661
Packaging
1206
Customer #
Key Attributes
RES 3.3Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL CQ06W4F330KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0084$ 0.42
500+$ 0.0067$ 3.35
1,500+$ 0.0058$ 8.70
5,000+$ 0.005$ 25.00
25,000+$ 0.0045$ 112.50
50,000+$ 0.0043$ 215.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance3.3Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece