LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4F200KT5E product image
  • CQ06W4F200KT5E thumbnail 1
  • CQ06W4F200KT5E thumbnail 2
  • CQ06W4F200KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4F200KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4F200KT5E
LCSC Part #
C2765657
Packaging
1206
Customer #
Key Attributes
RES 2Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL CQ06W4F200KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0083$ 0.08
100+$ 0.0065$ 0.65
300+$ 0.0054$ 1.62
1,000+$ 0.0049$ 4.90
5,000+$ 0.0043$ 21.50
10,000+$ 0.004$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece