LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4F2001T5E product image
  • CQ06W4F2001T5E thumbnail 1
  • CQ06W4F2001T5E thumbnail 2
  • CQ06W4F2001T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4F2001T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4F2001T5E
LCSC Part #
C2765655
Packaging
1206
Customer #
Key Attributes
RES 2kΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL CQ06W4F2001T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0065$ 0.33
500+$ 0.0051$ 2.55
1,500+$ 0.0043$ 6.45
5,000+$ 0.0038$ 19.00
25,000+$ 0.0034$ 85.00
50,000+$ 0.0032$ 160.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece