LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ03WAF3002T5E product image
  • CQ03WAF3002T5E thumbnail 1
  • CQ03WAF3002T5E thumbnail 2
  • CQ03WAF3002T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ03WAF3002T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ03WAF3002T5E
LCSC Part #
C2765621
Packaging
0603
Customer #
Key Attributes
RES 30kΩ ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL CQ03WAF3002T5E
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0017$ 0.02
100+$ 0.0012$ 0.12
300+$ 0.001$ 0.30
1,000+$ 0.0009$ 0.90
5,000+$ 0.0007$ 3.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance30kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece