MICRONE ME6231A50M3G
| Manufacturer |
MICRONE
Asian Brands |
| Mfr. Part # | ME6231A50M3G |
| LCSC Part # | C2765180 |
| Package | SOT23-3 |
| Customer # | |
| Key Attributes | 18V withstand voltage, low-power consumption, high PSRR, high-precision LDO converter |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Package | SOT23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,690
2,690
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.066 | $ 0.66 |
100+ | $ 0.0528 | $ 5.28 |
300+ | $ 0.0462 | $ 13.86 |
3,000+ | $ 0.0399 | $ 119.70 |
6,000+ | $ 0.036 | $ 216.00 |
9,000+ | $ 0.034 | $ 306.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$