SGMICRO SGM8054XTS14/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM8054XTS14/TR |
| LCSC Part # | C2765090 |
| Package | TSSOP-14 |
| Customer # | |
| Description | 2mV Rail-to-Rail Output 6uA 130V/us 80dB 2.3mA 4 TSSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | SGMICRO | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3388 | $ 1.34 |
10+ | $ 1.0986 | $ 10.99 |
30+ | $ 0.9502 | $ 28.51 |
100+ | $ 0.7957 | $ 79.57 |
Standard Packaging 3000/Full
Reel | ||