LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MEIHUA MHL5013UBTD product image
  • MHL5013UBTD thumbnail 1
  • MHL5013UBTD thumbnail 2
  • MHL5013UBTD thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MEIHUA MHL5013UBTDRoHS

Manufacturer
MEIHUAAsian Brands
MPN
MHL5013UBTD
LCSC Part #
C2764902
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
LED BLUE FROSTED BLUE LENS TH
Datasheetpdf iconMEIHUA MHL5013UBTD
In-Stock: 7,740
7,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0608$ 0.0578$ 0.58
100+$ 0.0484$ 0.0460$ 4.60
300+$ 0.0421$ 0.0400$ 12.00
1,000+$ 0.0332$ 0.0316$ 31.60
5,000+$ 0.0295$ 0.0281$ 140.50
10,000+$ 0.0276$ 0.0263$ 263.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerMEIHUA
PackagingThrough Hole,D=5mm
Forward Current20mA
Voltage - Forward(Vf)3.2V
Operating Temperature-25℃~+85℃
Wavelength - Dominant468nm
Diode ConfigurationDiscrete Diode
Luminous Intensity390mcd
Installation method-
Color Temperature-
Peak Wavelength470nm
Lens ColorFrosted Blue Lens
Viewing Angle60°
Illumination ColorBlue
Lamp Holder Type5mm round lamp head
Power(Watts)120mW

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • 5mm diameter package
  • Emitted color: 1. Ultra High Bright Blue
  • Chip materials: 1. InGaN/GaN
  • Lens Type: Blue Diffused

Features

AI Translation
  • High brightness
  • High-brightness
  • High reliability and stability
  • High intensity and reliability
  • Low-voltage characteristics
  • Low-voltage characteristics
  • Narrow viewing angle
  • Narrow view angle
  • RoHS compliant
  • RoHS Compliant
  • Lead-free products
  • Pb FREE Products