MEIHUA MHT153PTBT
| Manufacturer | MEIHUAAsian Brands |
| MPN | MHT153PTBT |
| LCSC Part # | C2764888 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 20mA 30V 940nm 50uA 1206 Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | MEIHUA | |
| Packaging | 1206 | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 50uA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- 1206 package
- Top-emitting
- Emission color: 1. Infrared receiver: PT
- Die material: 1. Silicon SILICON
- Encapsulant type: Black
Features
AI Translation
- High reliability and stability
- High quality, low power consumption, and low cost
- Fast response time
- RoHS compliant
- Lead-free product
In-Stock: 1,745
1,745 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1667$ 0.1251 | $ 0.63 |
| 50+ | $ 0.1362$ 0.1022 | $ 5.11 |
| 150+ | $ 0.121$ 0.0908 | $ 13.62 |
| 500+ | $ 0.1096$ 0.0822 | $ 41.10 |
| 2,000+ | $ 0.0871$ 0.0654 | $ 130.80 |
| 4,000+ | $ 0.0826$ 0.0620 | $ 248.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



