XKB Connection XKSD-013
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | XKSD-013 |
| LCSC Part # | C2764609 |
| Package | SMD |
| Customer # | |
| Key Attributes | CONN STANDARD SD CARD SMD |
| Description | -20℃~+60℃ Push-Pull 3.5mm Connector and Ejector Standard SD Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XKB Connection | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
560 
560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1652 $ 0.1570 | $ 0.79 |
50+ | $ 0.1297 $ 0.1233 | $ 6.17 |
200+ | $ 0.1145 $ 0.1088 | $ 21.76 |
500+ | $ 0.0955 $ 0.0908 | $ 45.40 |
2,500+ | $ 0.0871 $ 0.0828 | $ 207.00 |
5,000+ | $ 0.082 $ 0.0779 | $ 389.50 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$