JYJE S1C10740ZWGAC
| Manufacturer |
JYJE
Asian Brands |
| Mfr. Part # | S1C10740ZWGAC |
| LCSC Part # | C2764551 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 10.74MHz 20pF TH |
| Description | Crystal 10.74MHz ±20ppm 20pF 60Ω HC-49S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
160
160
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0974 $ 0.0487 | $ 0.24 |
50+ | $ 0.0776 $ 0.0388 | $ 1.94 |
200+ | $ 0.0677 $ 0.0339 | $ 6.78 |
400+ | $ 0.0603 $ 0.0302 | $ 12.08 |
2,400+ | $ 0.0543 $ 0.0272 | $ 65.28 |
5,000+ | $ 0.0514 $ 0.0257 | $ 128.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$