JYJE S1C98304XWGAC
| Manufacturer |
JYJE
Asian Brands |
| Mfr. Part # | S1C98304XWGAC |
| LCSC Part # | C2764491 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 9.8304MHz 18pF TH |
| Description | Crystal 9.8304MHz ±20ppm 18pF 60Ω HC-49S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1041 $ 0.0885 | $ 0.44 |
50+ | $ 0.0832 $ 0.0708 | $ 3.54 |
200+ | $ 0.0662 $ 0.0563 | $ 11.26 |
400+ | $ 0.0583 $ 0.0496 | $ 19.84 |
2,400+ | $ 0.0521 $ 0.0443 | $ 106.32 |
5,000+ | $ 0.0489 $ 0.0416 | $ 208.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$