ABRACON ABS06-107-32.768KHZ-T
| Manufacturer | |
| Mfr. Part # | ABS06-107-32.768KHZ-T |
| LCSC Part # | C276418 |
| Package | SMD2012-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 4pF SMD |
| Description | Crystal 32.768kHz ±20ppm 4pF 60kΩ SMD2012-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Package | SMD2012-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,044
4,044
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8159 | $ 0.82 |
10+ | $ 0.6628 | $ 6.63 |
30+ | $ 0.587 | $ 17.61 |
100+ | $ 0.5096 | $ 50.96 |
500+ | $ 0.4225 | $ 211.25 |
1,000+ | $ 0.3983 | $ 398.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$