LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST VIPER17LDTR product image
  • VIPER17LDTR thumbnail 1
  • VIPER17LDTR thumbnail 2
  • VIPER17LDTR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST VIPER17LDTRRoHS

Manufacturer
MPN
VIPER17LDTR
LCSC Part #
C2764053
Packaging
SO-16
Customer #
Key Attributes
400mA 60kHz 1W 8.5V~23.5V 800V Flyback SO-16 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconST VIPER17LDTR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerST
PackagingSO-16
Operating Temperature-40℃~+150℃
Output Current400mA
Frequency - Switching60kHz
Pd - Power Dissipation1W
Voltage - Supply8.5V~23.5V
Voltage - Breakdown800V
FeaturesSoft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)70%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The device is an off-line converter with an 800 V rugged power section, a PWM control, two levels of overcurrent protection, overvoltage and overload protections, hysteresis thermal protection, soft-start and safe auto-restart after any fault condition removal. The burst mode operation and the device’s very low consumption meet the standby energy saving regulations.

Features

AI Translation
  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency: 60 kHz for L type, 115 kHz for H type
  • Standby power <30 mW at 265 V AC
  • Advance frequency jittering reduces EMI filter cost
  • Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system
  • The high voltage startup circuit is embedded in the device

Applications

AI Translation
  • Adapters for PDA, camcorders, shavers, cellular phones, videogames
  • Auxiliary power supply for LCD/PDP TV, monitors, audio systems, computer, industrial systems, LED driver, No el-cap LED driver
  • SMPS for set-top boxes, DVD players and recorders, white goods
In-Stock: 2,477
2,477 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7627$ 0.76
10+$ 0.6101$ 6.10
30+$ 0.5331$ 15.99
100+$ 0.4576$ 45.76
500+$ 0.4127$ 206.35
1,000+$ 0.3886$ 388.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$