TCWIN TX1812MWCA5-F01
| Manufacturer | TCWINAsian Brands |
| MPN | TX1812MWCA5-F01 |
| LCSC Part # | C27637010 |
| Packaging | SMD-4P,1.6x1.5mm |
| Customer # | |
| Key Attributes | SMD-4P,1.6x1.5mm LED Addressable, Specialty RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | TCWIN | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 4000V | |
| Installation method | Top-mount | |
| Lens Color | Diffused Lens | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Viewing Angle | 180° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 448,760
448,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0446 | $ 0.45 |
| 100+ | $ 0.0356 | $ 3.56 |
| 300+ | $ 0.0311 | $ 9.33 |
| 1,000+ | $ 0.0278 | $ 27.80 |
| 5,000+ | $ 0.0244 | $ 122.00 |
| 10,000+ | $ 0.023 | $ 230.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | TCWIN | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 4000V | |
| Installation method | Top-mount | |
| Lens Color | Diffused Lens | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Viewing Angle | 180° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C27637010 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



