LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TCWIN TX1813YWA5 product image
  • TX1813YWA5 thumbnail 1
  • TX1813YWA5 thumbnail 2
  • TX1813YWA5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TCWIN TX1813YWA5RoHS

Manufacturer
TCWINAsian Brands
MPN
TX1813YWA5
LCSC Part #
C27636995
Packaging
SMD-5P,3.2x1mm
Customer #
Key Attributes
SMD-5P,3.2x1mm LED Addressable, Specialty RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Addressable, Specialty
ManufacturerTCWIN
PackagingSMD-5P,3.2x1mm
WavelengthR:620nm~625nm;G:520nm~525nm;B:465nm~470nm
Operating Temperature-40℃~+85℃
Data Transmission Rate800Kbit/s
ESD Withstand Voltage4000V
Installation methodTop-mount
Lens ColorDiffused Lens
Luminous IntensityR:150mcd~300mcd;G:400mcd~800mcd;B:100mcd~200mcd
Fixed-Frequency Pwm Mode4kHz
Viewing Angle180°

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece
In-Stock: 3,985
3,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0759$ 0.38
50+$ 0.067$ 3.35
150+$ 0.0626$ 9.39
500+$ 0.0592$ 29.60
2,500+$ 0.0566$ 141.50
5,000+$ 0.0553$ 276.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$