YXC Crystal Oscillators OB2EL89CLIB112YLC-155.52M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | OB2EL89CLIB112YLC-155.52M |
| LCSC Part # | C27636965 |
| Package | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 155.52MHz LVDS SMD |
| Description | 2.5V~3.3V LVDS SMD3225-6P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8077 | $ 1.81 |
10+ | $ 1.7628 | $ 17.63 |
30+ | $ 1.7334 | $ 52.00 |
100+ | $ 1.7024 | $ 170.24 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$