G-Switch GT-HD002A-FNNG1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-HD002A-FNNG1 |
| LCSC Part # | C27636748 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT HDMI 19POS RECESSED MOUNT |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Number of Pins | 19P | |
| Connector Type | HDMI-A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 24V | |
| Current Rating | 1A | |
| Mounting Type | Laminated board | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3649$ 0.3467 | $ 1.73 |
| 50+ | $ 0.2889$ 0.2745 | $ 13.73 |
| 150+ | $ 0.2564$ 0.2436 | $ 36.54 |
| 700+ | $ 0.2158$ 0.2051 | $ 143.57 |
| 2,800+ | $ 0.1977$ 0.1879 | $ 526.12 |
| 4,900+ | $ 0.1869$ 0.1776 | $ 870.24 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



