LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HUAYI HYG035N10NS2B product image
  • HYG035N10NS2B thumbnail 1
  • HYG035N10NS2B thumbnail 2
  • HYG035N10NS2B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HUAYI HYG035N10NS2BRoHS

Manufacturer
HUAYIAsian Brands
MPN
HYG035N10NS2B
LCSC Part #
C2763410
Packaging
TO-263-2L
Customer #
Key Attributes
MOSFET N-CH 100V 180A TO-263-2L
Datasheetpdf iconHUAYI HYG035N10NS2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9369$ 0.94
10+$ 0.768$ 7.68
30+$ 0.6759$ 20.28
100+$ 0.5718$ 57.18
500+$ 0.5251$ 262.55
800+$ 0.504$ 403.20
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHUAYI
PackagingTO-263-2L
Drain to Source Voltage100V
Output Capacitance(Coss)2.42nF
Current - Continuous Drain(Id)180A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation220W
Reverse Transfer Capacitance (Crss@Vds)189pF
RDS(on)4mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)7.27nF
Gate Charge(Qg)115nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • 100V/180A
  • RDS(ON)=3.2mΩ(typ.) @ VGS = 10V
  • 100% Avalanche Tested
  • Reliable and Rugged
  • Lead-Free and Green Devices Available (RoHS Compliant)

Applications

AI Translation
  • Power Switching application
  • DC-DC Converters
  • Motor control