TOSHIBA TLP197G(TP.F)
| Manufacturer | |
| MPN | TLP197G(TP.F) |
| LCSC Part # | C2762685 |
| Packaging | SOP-6-2.54mm |
| Customer # | |
| Key Attributes | One normally open: 2A (SPST-NO) 1.5kV 22Ω 1.15V 350V SOP-6-2.54mm Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-6-2.54mm | |
| Turn-on time | 300us | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 22Ω | |
| Turn-off time | 100us | |
| Features | - | |
| Forward voltage | 1.15V | |
| Load Voltage | 350V | |
| load current | 120mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0568 | $ 2.06 |
| 10+ | $ 2.017 | $ 20.17 |
| 30+ | $ 1.991 | $ 59.73 |
| 100+ | $ 1.965 | $ 196.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



