TOSHIBA SSM3K336R.LF
| Manufacturer | |
| Mfr. Part # | SSM3K336R.LF |
| LCSC Part # | C2762679 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3A SOT-23-3 |
| Description | N-Channel 30V 3A 8W Surface Mount SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,075
6,075
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0963 | $ 0.48 |
50+ | $ 0.077 | $ 3.85 |
150+ | $ 0.0674 | $ 10.11 |
500+ | $ 0.0602 | $ 30.10 |
3,000+ | $ 0.0544 | $ 163.20 |
6,000+ | $ 0.0515 | $ 309.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$